
SI86S622BE-AS4R | |
|---|---|
DigiKey Part Number | 863-SI86S622BE-AS4RTR-ND - Tape & Reel (TR) 863-SI86S622BE-AS4RCT-ND - Cut Tape (CT) 863-SI86S622BE-AS4RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI86S622BE-AS4R |
Description | DGTL ISOLTR 6KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 6000Vrms 2 Channel 150Mbps 100kV/µs CMTI 8-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 13.5ns, 13.5ns |
Series | Pulse Width Distortion (Max) 2.5ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Part Status Active | Voltage - Supply 2.25V ~ 5.5V |
Technology Capacitive Coupling | Grade Automotive |
Type General Purpose | Qualification AEC-Q100 |
Isolated Power Yes | Operating Temperature -40°C ~ 125°C |
Number of Channels 2 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 1/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 8-SSO |
Voltage - Isolation | Base Product Number |
Common Mode Transient Immunity (Min) 100kV/µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,11000 | € 4,11 |
| 10 | € 3,12400 | € 31,24 |
| 25 | € 2,87840 | € 71,96 |
| 100 | € 2,60890 | € 260,89 |
| 250 | € 2,48036 | € 620,09 |
| 500 | € 2,40284 | € 1 201,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | € 2,57842 | € 3 223,03 |
| Unit Price without VAT: | € 4,11000 |
|---|---|
| Unit Price with VAT: | € 4,97310 |