Parametric Equivalent
Similar
Similar
Similar
Similar
Similar

SI8641EB-B-IUR | |
|---|---|
DigiKey Part Number | SI8641EB-B-IUR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI8641EB-B-IUR |
Description | DGTL ISOLTR 2.5KV 4CH GP 16-SSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 4 Channel 150Mbps 50kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Common Mode Transient Immunity (Min) 50kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 13ns, 13ns |
Packaging Tape & Reel (TR) | Pulse Width Distortion (Max) 4.5ns |
Part Status Active | Rise / Fall Time (Typ) 4ns, 4ns |
Technology Capacitive Coupling | Voltage - Supply 2.5V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 125°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case |
Inputs - Side 1/Side 2 3/1 | Supplier Device Package 16-QSOP |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI8641EB-B-IU | Skyworks Solutions Inc. | 0 | 336-4289-ND | € 3,24000 | Parametric Equivalent |
| ISO7142CCDBQ | Texas Instruments | 587 | 296-37111-5-ND | € 10,54000 | Similar |
| ISO7142CCDBQR | Texas Instruments | 1 628 | 296-41086-1-ND | € 9,37000 | Similar |
| ISO7142CCQDBQQ1 | Texas Instruments | 0 | ISO7142CCQDBQQ1-ND | € 7,71800 | Similar |
| ISO7142CCQDBQRQ1 | Texas Instruments | 1 259 | 296-43395-1-ND | € 10,25000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 1,91301 | € 4 782,53 |
| Unit Price without VAT: | € 1,91301 |
|---|---|
| Unit Price with VAT: | € 2,31474 |


