
SI8640BD-B-ISR | |
|---|---|
DigiKey Part Number | 336-4332-2-ND - Tape & Reel (TR) 336-4332-1-ND - Cut Tape (CT) 336-4332-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI8640BD-B-ISR |
Description | DGTL ISOLTR 5KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 4 Channel 150Mbps 35kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Common Mode Transient Immunity (Min) 35kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 13ns, 13ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 4.5ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Capacitive Coupling | Voltage - Supply 2.5V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 125°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case |
Inputs - Side 1/Side 2 4/0 | Supplier Device Package 16-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,68000 | € 3,68 |
| 10 | € 2,79000 | € 27,90 |
| 25 | € 2,56680 | € 64,17 |
| 100 | € 2,32100 | € 232,10 |
| 250 | € 2,20380 | € 550,95 |
| 500 | € 2,19758 | € 1 098,79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | € 2,05861 | € 2 573,26 |
| 2 500 | € 2,01366 | € 5 034,15 |
| 3 750 | € 1,99117 | € 7 466,89 |
| Unit Price without VAT: | € 3,68000 |
|---|---|
| Unit Price with VAT: | € 4,45280 |
