
SI8600AC-B-ISR | |
|---|---|
DigiKey Part Number | SI8600AC-B-ISRTR-ND - Tape & Reel (TR) SI8600AC-B-ISRCT-ND - Cut Tape (CT) SI8600AC-B-ISRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI8600AC-B-ISR |
Description | DGTL ISOLTR 3.75KV 2CH I2C 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | I2C Digital Isolator 3750Vrms 2 Channel 35kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Channel Type Bidirectional |
Mfr | Voltage - Isolation 3750Vrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Common Mode Transient Immunity (Min) 35kV/µs |
Part Status Active | Voltage - Supply 3V ~ 5.5V |
Technology Capacitive Coupling | Operating Temperature -40°C ~ 125°C |
Type I2C | Mounting Type Surface Mount |
Isolated Power No | Package / Case |
Number of Channels 2 | Supplier Device Package 8-SOIC |
Inputs - Side 1/Side 2 2/2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,67000 | € 5,67 |
| 10 | € 4,36100 | € 43,61 |
| 25 | € 4,03280 | € 100,82 |
| 100 | € 3,67230 | € 367,23 |
| 250 | € 3,54992 | € 887,48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 3,22173 | € 8 054,32 |
| Unit Price without VAT: | € 5,67000 |
|---|---|
| Unit Price with VAT: | € 6,86070 |
