
AV113-12LF | |
|---|---|
DigiKey Part Number | 863-1242-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AV113-12LF |
Description | RF ATTENUATOR 18DB 50OHM 8SOIC |
Customer Reference | |
Detailed Description | RF Attenuators 18dB 2.1 GHz ~ 2.3 GHz 50 Ohms 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Attenuation Value | 18dB | |
Frequency Range | 2.1 GHz ~ 2.3 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) |