Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

591BB25M0000DG | |
|---|---|
DigiKey Part Number | 863-591BB25M0000DG-ND |
Manufacturer | |
Manufacturer Product Number | 591BB25M0000DG |
Description | XTAL OSC XO 25.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 100mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 75mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,72000 | € 6,72 |
| 10 | € 5,84400 | € 58,44 |
| 25 | € 5,52760 | € 138,19 |
| 50 | € 5,29900 | € 264,95 |
| 100 | € 5,08030 | € 508,03 |
| 250 | € 4,80528 | € 1 201,32 |
| 500 | € 4,60734 | € 2 303,67 |
| 1 000 | € 4,41783 | € 4 417,83 |
| Unit Price without VAT: | € 6,72000 |
|---|---|
| Unit Price with VAT: | € 8,13120 |

