Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

511JBA156M250CAG | |
|---|---|
DigiKey Part Number | 863-511JBA156M250CAG-ND |
Manufacturer | |
Manufacturer Product Number | 511JBA156M250CAG |
Description | DIFFERENTIAL/SINGLE-ENDED; SINGL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 1.8V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 23mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.043" (1.10mm) |
Output LVDS | Current - Supply (Disable) (Max) 18mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 510JCA156M250CAG | Skyworks Solutions Inc. | 0 | 863-510JCA156M250CAG-ND | € 4,66180 | Parametric Equivalent |
| 510JCA156M250CAGR | Skyworks Solutions Inc. | 0 | 863-510JCA156M250CAGRTR-ND | € 4,22822 | Parametric Equivalent |
| 511JBA156M250CAGR | Skyworks Solutions Inc. | 0 | 863-511JBA156M250CAGRTR-ND | € 3,99604 | Parametric Equivalent |
| 511JCA156M250CAG | Skyworks Solutions Inc. | 0 | 863-511JCA156M250CAG-ND | € 4,66180 | Parametric Equivalent |
| 511JCA156M250CAGR | Skyworks Solutions Inc. | 0 | 863-511JCA156M250CAGRTR-ND | € 4,22822 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 4,40590 | € 881,18 |
| Unit Price without VAT: | € 4,40590 |
|---|---|
| Unit Price with VAT: | € 5,33114 |


