
511BBA200M000BAGR | |
|---|---|
DigiKey Part Number | 863-511BBA200M000BAGR-ND |
Manufacturer | |
Manufacturer Product Number | 511BBA200M000BAGR |
Description | XTAL OSC XO 200.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 23mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.052" (1.33mm) | |
Current - Supply (Disable) (Max) | 18mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,32000 | € 5,32 |
| 10 | € 4,61900 | € 46,19 |
| 25 | € 4,36840 | € 109,21 |
| 50 | € 4,18780 | € 209,39 |
| 100 | € 4,01490 | € 401,49 |
| 250 | € 3,79732 | € 949,33 |
| 500 | € 3,64080 | € 1 820,40 |
| 1 000 | € 3,49089 | € 3 490,89 |
| 2 500 | € 3,33482 | € 8 337,05 |
| Unit Price without VAT: | € 5,32000 |
|---|---|
| Unit Price with VAT: | € 6,43720 |