
510BBA156M250AAG | |
|---|---|
DigiKey Part Number | 863-510BBA156M250AAG-ND |
Manufacturer | |
Manufacturer Product Number | 510BBA156M250AAG |
Description | XTAL OSC XO 156.2500MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 23mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 18mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,30000 | € 6,30 |
| 10 | € 5,47300 | € 54,73 |
| 25 | € 5,17600 | € 129,40 |
| 50 | € 4,96200 | € 248,10 |
| 100 | € 4,75710 | € 475,71 |
| 250 | € 4,49944 | € 1 124,86 |
| 500 | € 4,31406 | € 2 157,03 |
| 1 000 | € 4,13654 | € 4 136,54 |
| Unit Price without VAT: | € 6,30000 |
|---|---|
| Unit Price with VAT: | € 7,62300 |