
XTL741-Q23-057 | |
|---|---|
DigiKey Part Number | 3994-XTL741-Q23-057TR-ND - Tape & Reel (TR) 3994-XTL741-Q23-057CT-ND - Cut Tape (CT) 3994-XTL741-Q23-057DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XTL741-Q23-057 |
Description | CRYSTAL 32.768 KHZ 4PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 4pF 80 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 80 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (2x1.2) |
Frequency 32.768 kHz | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.024" (0.60mm) |
Load Capacitance 4pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,51000 | € 0,51 |
| 10 | € 0,44700 | € 4,47 |
| 25 | € 0,42240 | € 10,56 |
| 50 | € 0,40480 | € 20,24 |
| 100 | € 0,38820 | € 38,82 |
| 250 | € 0,36712 | € 91,78 |
| 500 | € 0,35194 | € 175,97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,33738 | € 337,38 |
| 2 000 | € 0,32342 | € 646,84 |
| 3 000 | € 0,31553 | € 946,59 |
| 5 000 | € 0,30587 | € 1 529,35 |
| 7 000 | € 0,29966 | € 2 097,62 |
| 10 000 | € 0,29323 | € 2 932,30 |
| Unit Price without VAT: | € 0,51000 |
|---|---|
| Unit Price with VAT: | € 0,61710 |