
XTL721-Q23-048 | |
|---|---|
DigiKey Part Number | 3994-XTL721-Q23-048TR-ND - Tape & Reel (TR) 3994-XTL721-Q23-048CT-ND - Cut Tape (CT) 3994-XTL721-Q23-048DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XTL721-Q23-048 |
Description | CRYSTAL 32.768 KHZ 20PPM CRYSTAL |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 70 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (3.2x1.5) |
Frequency 32.768 kHz | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.035" (0.90mm) |
Load Capacitance 6pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,51000 | € 0,51 |
| 10 | € 0,44400 | € 4,44 |
| 25 | € 0,41960 | € 10,49 |
| 50 | € 0,40220 | € 20,11 |
| 100 | € 0,38550 | € 38,55 |
| 250 | € 0,36452 | € 91,13 |
| 500 | € 0,34946 | € 174,73 |
| 1 000 | € 0,33501 | € 335,01 |
| 2 500 | € 0,31681 | € 792,02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | € 0,29304 | € 2 637,36 |
| 18 000 | € 0,28094 | € 5 056,92 |
| 27 000 | € 0,27411 | € 7 400,97 |
| Unit Price without VAT: | € 0,51000 |
|---|---|
| Unit Price with VAT: | € 0,61710 |