
OSC933500-SCO-J007 | |
|---|---|
DigiKey Part Number | 3994-OSC933500-SCO-J007TR-ND - Tape & Reel (TR) 3994-OSC933500-SCO-J007CT-ND - Cut Tape (CT) 3994-OSC933500-SCO-J007DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OSC933500-SCO-J007 |
Description | OSC XO 2.5 X 2.0MM 32.768 KHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 1.62V ~ 3.63V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Current - Supply (Max) 25µA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,08000 | € 1,08 |
| 10 | € 0,93700 | € 9,37 |
| 25 | € 0,88680 | € 22,17 |
| 50 | € 0,85020 | € 42,51 |
| 100 | € 0,81500 | € 81,50 |
| 250 | € 0,77072 | € 192,68 |
| 500 | € 0,73886 | € 369,43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,70832 | € 708,32 |
| 2 000 | € 0,67905 | € 1 358,10 |
| 3 000 | € 0,66251 | € 1 987,53 |
| 5 000 | € 0,64224 | € 3 211,20 |
| 7 000 | € 0,62924 | € 4 404,68 |
| 10 000 | € 0,61576 | € 6 157,60 |
| Unit Price without VAT: | € 1,08000 |
|---|---|
| Unit Price with VAT: | € 1,30680 |