Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

OSC8AC500-SCO-H853 | |
|---|---|
DigiKey Part Number | 3994-OSC8AC500-SCO-H853TR-ND - Tape & Reel (TR) 3994-OSC8AC500-SCO-H853CT-ND - Cut Tape (CT) 3994-OSC8AC500-SCO-H853DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OSC8AC500-SCO-H853 |
Description | OSC XO 156.25MHZ HCSL 3.3V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCSL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 25mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,77000 | € 5,77 |
| 10 | € 5,01400 | € 50,14 |
| 25 | € 4,74200 | € 118,55 |
| 50 | € 4,54600 | € 227,30 |
| 100 | € 4,47680 | € 447,68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 4,17850 | € 835,70 |
| 400 | € 4,00628 | € 1 602,51 |
| 600 | € 3,90893 | € 2 345,36 |
| 1 000 | € 3,78972 | € 3 789,72 |
| 1 400 | € 3,71326 | € 5 198,56 |
| 2 000 | € 3,65755 | € 7 315,10 |
| Unit Price without VAT: | € 5,77000 |
|---|---|
| Unit Price with VAT: | € 6,98170 |

