
OSC8AA500-SCO-J059 | |
|---|---|
DigiKey Part Number | 3994-OSC8AA500-SCO-J059TR-ND - Tape & Reel (TR) 3994-OSC8AA500-SCO-J059CT-ND - Cut Tape (CT) 3994-OSC8AA500-SCO-J059DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OSC8AA500-SCO-J059 |
Description | OSC XO 100MHZ LVPECL 3.3V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVPECL |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Current - Supply (Max) 60mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,97000 | € 5,97 |
| 10 | € 5,19200 | € 51,92 |
| 25 | € 4,90920 | € 122,73 |
| 50 | € 4,70660 | € 235,33 |
| 100 | € 4,51220 | € 451,22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 4,32600 | € 865,20 |
| 400 | € 4,14765 | € 1 659,06 |
| 600 | € 4,04683 | € 2 428,10 |
| 1 000 | € 3,92345 | € 3 923,45 |
| 1 400 | € 3,84429 | € 5 382,01 |
| 2 000 | € 3,76218 | € 7 524,36 |
| Unit Price without VAT: | € 5,97000 |
|---|---|
| Unit Price with VAT: | € 7,22370 |