
SIT9501AI-02P1-2510-156.250000E | |
|---|---|
DigiKey Part Number | 1473-SIT9501AI-02P1-2510-156.250000ETR-ND - Tape & Reel (TR) 1473-SIT9501AI-02P1-2510-156.250000ECT-ND - Cut Tape (CT) 1473-SIT9501AI-02P1-2510-156.250000EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT9501AI-02P1-2510-156.250000E |
Description | MEMS OSC XO 156.25MHZ LVDS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 32mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-PQFN (2x1.6) |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVDS | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,88000 | € 9,88 |
| 10 | € 8,58400 | € 85,84 |
| 25 | € 8,11880 | € 202,97 |
| 50 | € 7,84920 | € 392,46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 6,49055 | € 6 490,55 |
| Unit Price without VAT: | € 9,88000 |
|---|---|
| Unit Price with VAT: | € 11,95480 |