
SIT9501AI-01B1-2510-156.250000E | |
|---|---|
DigiKey Part Number | 1473-SIT9501AI-01B1-2510-156.250000ETR-ND - Tape & Reel (TR) 1473-SIT9501AI-01B1-2510-156.250000ECT-ND - Cut Tape (CT) 1473-SIT9501AI-01B1-2510-156.250000EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT9501AI-01B1-2510-156.250000E |
Description | MEMS OSC XO 156.25MHZ LVPECL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 35.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-PQFD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output LVPECL | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,07000 | € 9,07 |
| 10 | € 7,88800 | € 78,88 |
| 25 | € 7,45960 | € 186,49 |
| 50 | € 7,15140 | € 357,57 |
| 100 | € 7,13570 | € 713,57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 5,96304 | € 5 963,04 |
| Unit Price without VAT: | € 9,07000 |
|---|---|
| Unit Price with VAT: | € 10,97470 |

