
SIT9120AI-1D3-33E50.000000T | |
|---|---|
DigiKey Part Number | 2156-SIT9120AI-1D3-33E50.000000T-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-1D3-33E50.000000T |
Description | MEMS OSC XO 50.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Current - Supply (Max) 69mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVPECL |
| Bulk: | 2698 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 110 | € 2,34736 | € 258,21 |
| Unit Price without VAT: | € 2,34736 |
|---|---|
| Unit Price with VAT: | € 2,84031 |