
SIT8924BA-73-33N-50.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8924BA-73-33N-50.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8924BA-73-33N-50.000000 |
Description | MEMS OSC 50 MHZ SMD |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT8924BA-73-33N-50.000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.8mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,61000 | € 3,61 |
| 10 | € 3,14500 | € 31,45 |
| 25 | € 2,97360 | € 74,34 |
| 50 | € 2,85060 | € 142,53 |
| 100 | € 2,73280 | € 273,28 |
| 250 | € 2,58460 | € 646,15 |
| 500 | € 2,47792 | € 1 238,96 |
| 1 000 | € 2,37577 | € 2 375,77 |
| 2 500 | € 2,24732 | € 5 618,30 |
| Unit Price without VAT: | € 3,61000 |
|---|---|
| Unit Price with VAT: | € 4,36810 |

