25 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.25V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT8918BA-72-XXS-25.000000

DigiKey Part Number
1473-SIT8918BA-72-XXS-25.000000-ND
Manufacturer
Manufacturer Product Number
SIT8918BA-72-XXS-25.000000
Description
MEMS OSC XO 25.0000MHZ LVCMOS LV
Customer Reference
Detailed Description
25 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.25V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
LVCMOS, LVTTL
Voltage - Supply
2.25V ~ 3.63V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 125°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-PQFN (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in EUR
Strip
QuantityUnit PriceExt Price
1€ 3,06000€ 3,06
10€ 2,66400€ 26,64
25€ 2,51920€ 62,98
50€ 2,41480€ 120,74
100€ 2,31500€ 231,50
250€ 2,18940€ 547,35
500€ 2,09902€ 1 049,51
1 000€ 2,01244€ 2 012,44
2 500€ 1,90358€ 4 758,95
Manufacturers Standard Package
Unit Price without VAT:€ 3,06000
Unit Price with VAT:€ 3,70260