33.33333 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT8208ACP23-18E-33.333330

DigiKey Part Number
1473-SIT8208ACP23-18E-33.333330-ND
Manufacturer
Manufacturer Product Number
SIT8208ACP23-18E-33.333330
Description
MEMS OSC XO 33.33333MHZ LVCMOS
Customer Reference
Detailed Description
33.33333 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Strip
Current - Supply (Max)
31mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.031" (0.80mm)
Output
LVCMOS, LVTTL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 202
Non-Cancelable/Non-Returnable
All prices are in EUR
Strip
QuantityUnit PriceExt Price
1€ 2,24000€ 2,24
10€ 1,94400€ 19,44
25€ 1,83800€ 45,95
50€ 1,76200€ 88,10
100€ 1,68910€ 168,91
250€ 1,59736€ 399,34
500€ 1,53140€ 765,70
1 000€ 1,46818€ 1 468,18
2 500€ 1,38868€ 3 471,70
Manufacturers Standard Package
Unit Price without VAT:€ 2,24000
Unit Price with VAT:€ 2,71040