Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




SIT8103AI-23-18E-33.33300 | |
|---|---|
DigiKey Part Number | SIT8103AI-23-18E-33.33300-ND |
Manufacturer | |
Manufacturer Product Number | SIT8103AI-23-18E-33.33300 |
Description | MEMS OSC XO 33.3330MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 33.333 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Current - Supply (Max) 6.7mA |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS, LVTTL | Current - Supply (Disable) (Max) 0.8µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT8103AI-23-18E-33.333000Y | SiTime | 0 | SIT8103AI-23-18E-33.333000Y-ND | € 0,75216 | Parametric Equivalent |
| SIT8103AI-23-18E-33.33300X | SiTime | 207 | 1473-30289-1-ND | € 4,11000 | Parametric Equivalent |
| SIT8208AI-23-18E-33.333000 | SiTime | 0 | 1473-SIT8208AI-23-18E-33.333000-ND | € 2,29000 | Parametric Equivalent |
