New Product
24 MHz XO (Standard) LVCMOS Oscillator 1.62V ~ 3.63V Standby (Power Down) 4-UFBGA, CSPBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT8021AC-J4-XXS-24.000000

DigiKey Part Number
1473-SIT8021AC-J4-XXS-24.000000-ND
Manufacturer
Manufacturer Product Number
SIT8021AC-J4-XXS-24.000000
Description
MEMS OSC XO 24.0000MHZ LVCMOS
Customer Reference
Detailed Description
24 MHz XO (Standard) LVCMOS Oscillator 1.62V ~ 3.63V Standby (Power Down) 4-UFBGA, CSPBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±100ppm
Mfr
Operating Temperature
-20°C ~ 70°C
Series
Current - Supply (Max)
160µA
Packaging
Strip
Mounting Type
Surface Mount
Part Status
Active
Package / Case
4-UFBGA, CSPBGA
Base Resonator
Supplier Device Package
4-CSP (1.54x.84)
Type
Size / Dimension
0.061" L x 0.033" W (1.54mm x 0.84mm)
Frequency
Height - Seated (Max)
0.024" (0.60mm)
Function
Standby (Power Down)
Current - Supply (Disable) (Max)
1.5µA
Output
LVCMOS
Base Product Number
Voltage - Supply
1.62V ~ 3.63V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in EUR
Strip
QuantityUnit PriceExt Price
1€ 1,03000€ 1,03
10€ 0,89400€ 8,94
25€ 0,84480€ 21,12
50€ 0,81000€ 40,50
100€ 0,77630€ 77,63
250€ 0,73420€ 183,55
500€ 0,70382€ 351,91
1 000€ 0,67472€ 674,72
2 500€ 0,63812€ 1 595,30
Manufacturers Standard Package
Unit Price without VAT:€ 1,03000
Unit Price with VAT:€ 1,24630