
SIT8021AC-J4-18S-4.096000 | |
|---|---|
DigiKey Part Number | 1473-SIT8021AC-J4-18S-4.096000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8021AC-J4-18S-4.096000 |
Description | OSC MEMS 4.096MHZ SMD |
Customer Reference | |
Detailed Description | 4.096 MHz XO (Standard) LVCMOS Oscillator 1.8V Standby (Power Down) 4-UFBGA, CSPBGA |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±100ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 130µA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-UFBGA, CSPBGA |
Type | Supplier Device Package 4-CSP (1.54x.84) |
Frequency | Size / Dimension 0.061" L x 0.033" W (1.54mm x 0.84mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.024" (0.60mm) |
Output LVCMOS | Current - Supply (Disable) (Max) 1.3µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,03000 | € 1,03 |
| 10 | € 0,89400 | € 8,94 |
| 25 | € 0,84480 | € 21,12 |
| 50 | € 0,81000 | € 40,50 |
| 100 | € 0,77630 | € 77,63 |
| 250 | € 0,73420 | € 183,55 |
| 500 | € 0,70382 | € 351,91 |
| 1 000 | € 0,67472 | € 674,72 |
| 2 500 | € 0,63812 | € 1 595,30 |
| Unit Price without VAT: | € 1,03000 |
|---|---|
| Unit Price with VAT: | € 1,24630 |