
SIT8008BI-21-33N-33.330000 | |
|---|---|
DigiKey Part Number | 1473-SIT8008BI-21-33N-33.330000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BI-21-33N-33.330000 |
Description | MEMS OSC XO 33.3300MHZ HCMOS SMD |
Customer Reference | |
Detailed Description | 33.33 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,35000 | € 1,35 |
| 10 | € 1,17200 | € 11,72 |
| 25 | € 1,10800 | € 27,70 |
| 50 | € 1,06240 | € 53,12 |
| 100 | € 1,01830 | € 101,83 |
| 250 | € 0,96304 | € 240,76 |
| 500 | € 0,92324 | € 461,62 |
| 1 000 | € 0,88508 | € 885,08 |
| 2 500 | € 0,83710 | € 2 092,75 |
| Unit Price without VAT: | € 1,35000 |
|---|---|
| Unit Price with VAT: | € 1,63350 |