



SIT5001AI-2E-18E0-80.000000Y | |
|---|---|
DigiKey Part Number | 1473-30979-2-ND - Tape & Reel (TR) 1473-30979-1-ND - Cut Tape (CT) 1473-30979-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT5001AI-2E-18E0-80.000000Y |
Description | MEMS OSC TCXO 80MHZ SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 80 MHz TCXO LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT5001AI-2E-18E0-80.000000Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 31mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 30mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,74000 | € 5,74 |
| 10 | € 4,99000 | € 49,90 |
| 25 | € 4,71840 | € 117,96 |
| 50 | € 4,52340 | € 226,17 |
| 100 | € 4,45180 | € 445,18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 3,77087 | € 3 770,87 |
| 2 000 | € 3,63711 | € 7 274,22 |
| Unit Price without VAT: | € 5,74000 |
|---|---|
| Unit Price with VAT: | € 6,94540 |









