SIT3907AC-23-18NH-12.000000X is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: € 4,66931
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: € 4,66931
Datasheet
12 MHz DCXO LVCMOS, LVTTL Oscillator 1.8V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 MHz DCXO LVCMOS, LVTTL Oscillator 1.8V 4-SMD, No Lead
Replacing Crystal technology with MEMS Oscillators
Top Reasons to Replace Crystals with MEMS Oscillators

SIT3907AC-23-18NH-12.000000X

DigiKey Part Number
1473-31044-2-ND - Tape & Reel (TR)
1473-31044-1-ND - Cut Tape (CT)
1473-31044-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIT3907AC-23-18NH-12.000000X
Description
MEMS OSC DCXO 12.0000MHZ LVCMOS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 MHz DCXO LVCMOS, LVTTL Oscillator 1.8V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±50ppm
Mfr
Absolute Pull Range (APR)
±200ppm
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
34mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Output
LVCMOS, LVTTL
Height - Seated (Max)
0.031" (0.80mm)
Voltage - Supply
1.8V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SIT3907AC-23-18NZ-12.000000TSiTime0SIT3907AC-23-18NZ-12.000000T-ND€ 4,66931Parametric Equivalent
SIT3907AC-23-18NZ-12.000000YSiTime0SIT3907AC-23-18NZ-12.000000Y-ND€ 4,66931Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 7,05000€ 7,05
10€ 6,12800€ 61,28
25€ 5,79560€ 144,89
50€ 5,55600€ 277,80
100€ 5,37140€ 537,14
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€ 5,03828€ 1 259,57
500€ 4,83076€ 2 415,38
750€ 4,71351€ 3 535,13
1 250€ 4,56992€ 5 712,40
1 750€ 4,47783€ 7 836,20
Manufacturers Standard Package
Unit Price without VAT:€ 7,05000
Unit Price with VAT:€ 8,53050