
SIT3808AC-D3-33EZ-27.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT3808AC-D3-33EZ-27.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3808AC-D3-33EZ-27.000000 |
Description | MEMS OSC VCXO 27.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 27 MHz VCXO LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT3808AC-D3-33EZ-27.000000 Models |
Category | Frequency Stability ±50ppm |
Mfr | Absolute Pull Range (APR) ±1545ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 33mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVCMOS, LVTTL | Base Product Number |
Voltage - Supply 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,46000 | € 5,46 |
| 10 | € 4,74300 | € 47,43 |
| 25 | € 4,48480 | € 112,12 |
| 50 | € 4,29960 | € 214,98 |
| 100 | € 4,12200 | € 412,20 |
| 250 | € 3,89864 | € 974,66 |
| 500 | € 3,73794 | € 1 868,97 |
| 1 000 | € 3,58405 | € 3 584,05 |
| 2 500 | € 3,39057 | € 8 476,42 |
| Unit Price without VAT: | € 5,46000 |
|---|---|
| Unit Price with VAT: | € 6,60660 |