
SIT3372AC-1B2-30NB30.720000 | |
|---|---|
DigiKey Part Number | 1473-SIT3372AC-1B2-30NB30.720000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3372AC-1B2-30NB30.720000 |
Description | MEMS OSC VCXO 30.7200MHZ LVPECL |
Customer Reference | |
Detailed Description | 30.72 MHz VCXO LVPECL Oscillator 3V 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVPECL | |
Voltage - Supply | 3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | ±20ppm | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 92mA | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-PQFD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 12,76000 | € 12,76 |
| 10 | € 11,09000 | € 110,90 |
| 25 | € 10,48880 | € 262,22 |
| 50 | € 10,05600 | € 502,80 |
| 100 | € 9,64160 | € 964,16 |
| 250 | € 9,12056 | € 2 280,14 |
| 500 | € 8,93550 | € 4 467,75 |
| Unit Price without VAT: | € 12,76000 |
|---|---|
| Unit Price with VAT: | € 15,43960 |

