
SIT1602BI-71-33E-20.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602BI-71-33E-20.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BI-71-33E-20.000000 |
Description | MEMS OSC XO 20.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT1602BI-71-33E-20.000000 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (2x1.6) |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output HCMOS, LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,09000 | € 2,09 |
| 10 | € 1,81700 | € 18,17 |
| 25 | € 1,71840 | € 42,96 |
| 50 | € 1,64740 | € 82,37 |
| 100 | € 1,57930 | € 157,93 |
| 250 | € 1,49356 | € 373,39 |
| 500 | € 1,43188 | € 715,94 |
| 1 000 | € 1,37275 | € 1 372,75 |
| 2 500 | € 1,29840 | € 3 246,00 |
| Unit Price without VAT: | € 2,09000 |
|---|---|
| Unit Price with VAT: | € 2,52890 |
