


SIT1602BC-13-18S-74.250000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602BC-13-18S-74.250000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BC-13-18S-74.250000 |
Description | MEMS OSC XO 74.2500MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 74.25 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT1602BC-13-18S-74.250000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.1mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,05000 | € 1,05 |
| 10 | € 0,91300 | € 9,13 |
| 25 | € 0,86320 | € 21,58 |
| 50 | € 0,82780 | € 41,39 |
| 100 | € 0,79350 | € 79,35 |
| 250 | € 0,75040 | € 187,60 |
| 500 | € 0,71936 | € 359,68 |
| 1 000 | € 0,68962 | € 689,62 |
| 2 500 | € 0,65221 | € 1 630,52 |
| Unit Price without VAT: | € 1,05000 |
|---|---|
| Unit Price with VAT: | € 1,27050 |
