
SIT1602AI-23-33E-25.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602AI-23-33E-25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602AI-23-33E-25.000000 |
Description | MEMS OSC XO 25.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,66000 | € 1,66 |
| 10 | € 1,43800 | € 14,38 |
| 25 | € 1,36000 | € 34,00 |
| 50 | € 1,30360 | € 65,18 |
| 100 | € 1,24970 | € 124,97 |
| 250 | € 1,18184 | € 295,46 |
| 500 | € 1,13296 | € 566,48 |
| 1 000 | € 1,08617 | € 1 086,17 |
| 2 500 | € 1,02731 | € 2 568,27 |
| Unit Price without VAT: | € 1,66000 |
|---|---|
| Unit Price with VAT: | € 2,00860 |