
SM671PBDLBFSS | |
|---|---|
DigiKey Part Number | 1984-SM671PBDLBFSS-ND |
Manufacturer | |
Manufacturer Product Number | SM671PBDLBFSS |
Description | IC FLASH 320GBIT UFS3.1 153BGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 320Gbit UFS3.1 153-BGA (11.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 40G x 8 | |
Memory Interface | UFS3.1 | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-BGA (11.5x13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 134,84000 | € 134,84 |
| 10 | € 114,29200 | € 1 142,92 |
| 25 | € 109,16200 | € 2 729,05 |
| Unit Price without VAT: | € 134,84000 |
|---|---|
| Unit Price with VAT: | € 163,15640 |