
SM662PBD BFST | |
|---|---|
DigiKey Part Number | 1984-SM662PBDBFST-ND |
Manufacturer | |
Manufacturer Product Number | SM662PBD BFST |
Description | IC FLASH 1TBIT EMMC 153BGA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (TLC) Memory IC 1Tbit eMMC 153-BGA (11.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (TLC) | |
Memory Size | ||
Memory Organization | 128G x 8 | |
Memory Interface | eMMC | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-BGA (11.5x13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 147,94000 | € 147,94 |
| 10 | € 136,28300 | € 1 362,83 |
| 25 | € 131,76520 | € 3 294,13 |
| 50 | € 128,41740 | € 6 420,87 |
| Unit Price without VAT: | € 147,94000 |
|---|---|
| Unit Price with VAT: | € 179,00740 |
