


SLWSTK6120A | |
|---|---|
DigiKey Part Number | 336-3598-ND |
Manufacturer | |
Manufacturer Product Number | SLWSTK6120A |
Description | DEV KIT WIFI WGM110 2.4GHZ |
Customer Reference | |
Detailed Description | WGM110 Wizard Gecko 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) Transceiver 2.4GHz Evaluation Board |
Category | Contents Board(s), Cable(s), Accessories |
Manufacturer Silicon Labs | Utilized IC / Part WGM110 |
Series | RF Type 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) |
Packaging Bulk | RF Frequency 2.4GHz |
Part Status Obsolete | Function Transceiver |
Type Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN) | Base Product Number |
Frequency 2.4GHz |
