
SLWSTK6060A | |
|---|---|
DigiKey Part Number | 336-3716-ND |
Manufacturer | |
Manufacturer Product Number | SLWSTK6060A |
Description | DEV KIT EFR32FG 915MHZ 2.4GHZ |
Customer Reference | |
Detailed Description | EFR32FG Flex Gecko Transceiver 915MHz, 2.4GHz Evaluation Board |
Category | Frequency 915MHz, 2.4GHz |
Manufacturer Silicon Labs | Contents Board(s), Cable(s), Accessories |
Series | Utilized IC / Part EFR32FG |
Packaging Box | RF Frequency 915MHz, 2.4GHz |
Part Status Obsolete | Function Transceiver |
Type Transceiver |
