
SLWSTK6050A | |
|---|---|
DigiKey Part Number | 336-5895-ND |
Manufacturer | |
Manufacturer Product Number | SLWSTK6050A |
Description | Z-WAVE 700 MESH STARTER KIT |
Customer Reference | |
Detailed Description | - Transceiver; Z-Wave Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transceiver; Z-Wave | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | - | |
Note | - | |
Base Product Number |