
SLSTK3401A | |
|---|---|
DigiKey Part Number | 336-3494-ND |
Manufacturer | |
Manufacturer Product Number | SLSTK3401A |
Description | EFM32PG EVAL BRD |
Customer Reference | |
Detailed Description | EFM32PG Pearl Gecko ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor ARM® Cortex®-M4 |
Mfr | Utilized IC / Part EFM32PG |
Series | Mounting Type Fixed |
Packaging Bulk | Contents Board(s), Cable(s), LCD |
Part Status Discontinued at DigiKey | Base Product Number |
Type MCU 32-Bit |