IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM3587-RTR

DigiKey Part Number
336-3015-2-ND - Tape & Reel (TR)
336-3015-1-ND - Cut Tape (CT)
336-3015-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EM3587-RTR
Description
IC RF TXRX+MCU 802.15.4 48QFN
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 48-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-102dBm
Mfr
Memory Size
512kB Flash, 64kB RAM
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Serial Interfaces
I2C, JTAG, SPI, UART
Part Status
Not For New Designs
GPIO
24
DigiKey Programmable
Not Verified
Voltage - Supply
2.1V ~ 3.6V
Type
TxRx + MCU
Current - Receiving
23.5mA ~ 30mA
RF Family/Standard
802.15.4
Current - Transmitting
24mA ~ 45mA
Protocol
Operating Temperature
-40°C ~ 85°C
Modulation
O-QPSK
Mounting Type
Surface Mount
Frequency
Package / Case
48-VFQFN Exposed Pad
Data Rate (Max)
5Mbps
Supplier Device Package
48-QFN (7x7)
Power - Output
8dBm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 681
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 11,48000€ 11,48
10€ 9,98000€ 99,80
25€ 9,45960€ 236,49
100€ 8,74640€ 874,64
250€ 8,31948€ 2 079,87
500€ 8,14020€ 4 070,10
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 8,08734€ 16 174,68
Manufacturers Standard Package
Unit Price without VAT:€ 11,48000
Unit Price with VAT:€ 13,89080