ARM® Cortex®-M33F Gecko Microcontroller IC 32-Bit 80MHz 512KB (512K x 8) FLASH 136-BGA (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFM32PG26B101F512IL136-B

DigiKey Part Number
336-EFM32PG26B101F512IL136-B-ND
Manufacturer
Manufacturer Product Number
EFM32PG26B101F512IL136-B
Description
PG26 512K FLASH 128K RAM BGA136
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M33F Gecko Microcontroller IC 32-Bit 80MHz 512KB (512K x 8) FLASH 136-BGA (7x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
128K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.8V
Part Status
Active
Data Converters
A/D 4x16b; D/A 2x12b
Core Processor
ARM® Cortex®-M33F
Oscillator Type
Internal
Core Size
32-Bit
Operating Temperature
-40°C ~ 125°C
Speed
80MHz
Mounting Type
Surface Mount
Connectivity
I2C, IrDA, SmartCard, SPI, UART/USART
Supplier Device Package
136-BGA (7x7)
Peripherals
Crypto - AES, DMA, I2S, Keypad, LCD, POR. PWM, SHA, Temp Sensor, TRNG, WDT
Package / Case
136-VFBGA
Number of I/O
64
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1 300€ 2,89438€ 3 762,69
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 2,89438
Unit Price with VAT:€ 3,50220