Transceiver Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Transceiver Module
Silicon Labs Wireless Xpress Module Solutions | Digi-Key Daily
Silicon Labs Bluetooth Xpress | Digi-Key Daily

BGX13S22GA-V21

DigiKey Part Number
336-5590-ND
Manufacturer
Manufacturer Product Number
BGX13S22GA-V21
Description
RF TXRX MODULE BT 5 CABLE REPL
Customer Reference
Detailed Description
Transceiver Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
-
Protocol
-
Modulation
-
Frequency
-
Data Rate
-
Power - Output
-
Sensitivity
-
Serial Interfaces
-
Antenna Type
-
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
-
Current - Receiving
-
Current - Transmitting
-
Mounting Type
-
Operating Temperature
-
Package / Case
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types