
SY205208DXC | |
|---|---|
DigiKey Part Number | 6194-SY205208DXC-ND |
Manufacturer | Silergy |
Manufacturer Product Number | SY205208DXC |
Description | Ultra-Low TVS Protection |
Customer Reference | |
Detailed Description | 6V Clamp 9A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (0.6x0.3) part alias of SYT21A05DXC |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 9A (8/20µs) |
Mfr | Power - Peak Pulse 55W |
Packaging Strip | Applications DVI, Ethernet, USB 2.0, USB 3.0 |
Part Status Active | Capacitance @ Frequency 0.2pF @ 1MHz |
Voltage - Reverse Standoff (Typ) 5V | Operating Temperature -40°C ~ 125°C (TA) |
Voltage - Breakdown (Min) 5.5V | Mounting Type Surface Mount |
Voltage - Clamping (Max) @ Ipp 6V | Supplier Device Package |
| Strip: | 5334 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | € 0,16800 | € 0,84 |
| 10 | € 0,13800 | € 1,38 |
| 25 | € 0,08960 | € 2,24 |
| 50 | € 0,07600 | € 3,80 |
| 100 | € 0,06900 | € 6,90 |
| 250 | € 0,06732 | € 16,83 |
| 500 | € 0,05624 | € 28,12 |
| 1 000 | € 0,03997 | € 39,97 |
| Unit Price without VAT: | € 0,16800 |
|---|---|
| Unit Price with VAT: | € 0,20328 |


