
SY205232DWC | |
|---|---|
DigiKey Part Number | 6194-SY205232DWC-ND |
Manufacturer | Silergy |
Manufacturer Product Number | SY205232DWC |
Description | Low capacitance TVS protection |
Customer Reference | |
Detailed Description | 7.5V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (1x0.6) part alias of SYT01L03DWC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Strip | |
Part Status | Active | |
Voltage - Reverse Standoff (Typ) | 3.3V | |
Voltage - Breakdown (Min) | 3.65V | |
Voltage - Clamping (Max) @ Ipp | 7.5V | |
Current - Peak Pulse (10/1000µs) | 12A (8/20µs) | |
Power - Peak Pulse | 120W | |
Applications | USB 2.0 | |
Capacitance @ Frequency | 1pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package |
| Strip: | 2616 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | € 0,14400 | € 0,72 |
| 10 | € 0,11800 | € 1,18 |
| 25 | € 0,07600 | € 1,90 |
| 50 | € 0,06480 | € 3,24 |
| 100 | € 0,05890 | € 5,89 |
| 250 | € 0,05740 | € 14,35 |
| 500 | € 0,04796 | € 23,98 |
| 1 000 | € 0,03408 | € 34,08 |
| Unit Price without VAT: | € 0,14400 |
|---|---|
| Unit Price with VAT: | € 0,17424 |