
SY205219DXC | |
|---|---|
DigiKey Part Number | 6194-SY205219DXC-ND |
Manufacturer | Silergy |
Manufacturer Product Number | SY205219DXC |
Description | Ultra-low capacitance TVS |
Customer Reference | |
Detailed Description | 14V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (0.6x0.3) part alias of SYT01A05DXC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Strip | |
Part Status | Active | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 14V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | 55W | |
Applications | DVI, HDMI, USB | |
Capacitance @ Frequency | 0.15pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package |
| Strip: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | € 0,14800 | € 0,74 |
| 10 | € 0,12000 | € 1,20 |
| 25 | € 0,07760 | € 1,94 |
| 50 | € 0,06620 | € 3,31 |
| 100 | € 0,06020 | € 6,02 |
| 250 | € 0,05868 | € 14,67 |
| 500 | € 0,04906 | € 24,53 |
| 1 000 | € 0,03485 | € 34,85 |
| 10 000 | € 0,02878 | € 287,80 |
| Unit Price without VAT: | € 0,14800 |
|---|---|
| Unit Price with VAT: | € 0,17908 |