
SY205218DWC | |
|---|---|
DigiKey Part Number | 6194-SY205218DWC-ND |
Manufacturer | Silergy |
Manufacturer Product Number | SY205218DWC |
Description | Low capacitance TVS protection |
Customer Reference | |
Detailed Description | 22V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (1x0.6) part alias of SYT01M12DWC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Strip | |
Part Status | Active | |
Voltage - Reverse Standoff (Typ) | 12.4V | |
Voltage - Breakdown (Min) | 13V | |
Voltage - Clamping (Max) @ Ipp | 22V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | 90W | |
Applications | General | |
Capacitance @ Frequency | 4pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package |
| Strip: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | € 0,08000 | € 0,40 |
| 10 | € 0,06600 | € 0,66 |
| 25 | € 0,04280 | € 1,07 |
| 50 | € 0,03640 | € 1,82 |
| 100 | € 0,03310 | € 3,31 |
| 250 | € 0,03228 | € 8,07 |
| 500 | € 0,02698 | € 13,49 |
| 1 000 | € 0,01917 | € 19,17 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |