
SY205216DWC | |
|---|---|
DigiKey Part Number | 6194-SY205216DWC-ND |
Manufacturer | Silergy |
Manufacturer Product Number | SY205216DWC |
Description | ESD, USB Vbus Smart Phone |
Customer Reference | |
Detailed Description | 36V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (1x0.6) part alias of SYT01N24DWC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Strip | |
Part Status | Active | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.5V | |
Voltage - Clamping (Max) @ Ipp | 36V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | 180W | |
Capacitance @ Frequency | 12pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package |
| Strip: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | € 0,19400 | € 0,97 |
| 10 | € 0,15900 | € 1,59 |
| 25 | € 0,10280 | € 2,57 |
| 50 | € 0,08760 | € 4,38 |
| 100 | € 0,07960 | € 7,96 |
| 250 | € 0,07764 | € 19,41 |
| 500 | € 0,06488 | € 32,44 |
| 1 000 | € 0,04609 | € 46,09 |
| Unit Price without VAT: | € 0,19400 |
|---|---|
| Unit Price with VAT: | € 0,23474 |