
SY205214ABC | |
|---|---|
DigiKey Part Number | 6194-SY205214ABC-ND |
Manufacturer | Silergy |
Manufacturer Product Number | SY205214ABC |
Description | TVS USB/VGA/HDMI Ch4, Uni-Dire |
Customer Reference | |
Detailed Description | 10V Clamp 3A Ipp Tvs Diode Surface Mount SOT23-6L part alias of SYT06U05ABC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Strip | |
Part Status | Active | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 10V | |
Current - Peak Pulse (10/1000µs) | 3A | |
Power - Peak Pulse | 36W | |
Applications | DVI, HDMI, USB 2.0, USB OTG | |
Capacitance @ Frequency | 0.25pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package |
| Strip: | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | € 0,29000 | € 1,45 |
| 10 | € 0,23800 | € 2,38 |
| 25 | € 0,15440 | € 3,86 |
| 50 | € 0,13100 | € 6,55 |
| 100 | € 0,11910 | € 11,91 |
| 250 | € 0,11612 | € 29,03 |
| 500 | € 0,09702 | € 48,51 |
| 1 000 | € 0,06893 | € 68,93 |
| 3 000 | € 0,05347 | € 160,41 |
| Unit Price without VAT: | € 0,29000 |
|---|---|
| Unit Price with VAT: | € 0,35090 |