
SY205212SLC | |
|---|---|
DigiKey Part Number | 6194-SY205212SLC-ND |
Manufacturer | Silergy |
Manufacturer Product Number | SY205212SLC |
Description | TVS Diode for ESD Protection |
Customer Reference | |
Detailed Description | 28V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (1.6x1) part alias of SYS12V20SLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Strip | |
Part Status | Active | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22.2V | |
Voltage - Clamping (Max) @ Ipp | 28V | |
Current - Peak Pulse (10/1000µs) | 25A (8/20µs) | |
Power - Peak Pulse | 860W | |
Applications | General | |
Capacitance @ Frequency | 210pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package |
| Strip: | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | € 0,27600 | € 1,38 |
| 10 | € 0,22000 | € 2,20 |
| 25 | € 0,19120 | € 4,78 |
| 50 | € 0,16300 | € 8,15 |
| 100 | € 0,14190 | € 14,19 |
| 250 | € 0,13176 | € 32,94 |
| 500 | € 0,10476 | € 52,38 |
| 1 000 | € 0,09167 | € 91,67 |
| 3 000 | € 0,08653 | € 259,59 |
| Unit Price without VAT: | € 0,27600 |
|---|---|
| Unit Price with VAT: | € 0,33396 |