
SY205207DXC | |
|---|---|
DigiKey Part Number | 6194-SY205207DXC-ND |
Manufacturer | Silergy |
Manufacturer Product Number | SY205207DXC |
Description | TVS Ultra-Low Capacitance |
Customer Reference | |
Detailed Description | Clamp 9A (8/20µs) Ipp Tvs Diode Surface Mount 2-µDFN (0.60x0.30) part alias of SYT21S24DXC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Strip | |
Part Status | Active | |
Voltage - Reverse Standoff (Typ) | 24.4V | |
Voltage - Breakdown (Min) | - | |
Current - Peak Pulse (10/1000µs) | 9A (8/20µs) | |
Power - Peak Pulse | 50W | |
Applications | USB 3.0, USB 3.1 | |
Capacitance @ Frequency | 0.2pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package |
| Strip: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | € 0,18200 | € 0,91 |
| 10 | € 0,14900 | € 1,49 |
| 25 | € 0,09640 | € 2,41 |
| 50 | € 0,08220 | € 4,11 |
| 100 | € 0,07460 | € 7,46 |
| 250 | € 0,07272 | € 18,18 |
| 500 | € 0,06078 | € 30,39 |
| 1 000 | € 0,04318 | € 43,18 |
| 10 000 | € 0,03417 | € 341,70 |
| Unit Price without VAT: | € 0,18200 |
|---|---|
| Unit Price with VAT: | € 0,22022 |