
SY205205DXC | |
|---|---|
DigiKey Part Number | 6194-SY205205DXC-ND |
Manufacturer | Silergy |
Manufacturer Product Number | SY205205DXC |
Description | TVS Low Capacitance |
Customer Reference | |
Detailed Description | 6V Clamp 16A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (0.6x0.3) part alias of SYT01N03DXC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Strip | |
Part Status | Active | |
Voltage - Reverse Standoff (Typ) | 3.3V | |
Voltage - Breakdown (Min) | 3.7V | |
Voltage - Clamping (Max) @ Ipp | 6V | |
Current - Peak Pulse (10/1000µs) | 16A (8/20µs) | |
Power - Peak Pulse | 155W | |
Applications | General | |
Capacitance @ Frequency | 25pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package |
| Strip: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | € 0,19800 | € 0,99 |
| 10 | € 0,16300 | € 1,63 |
| 25 | € 0,10520 | € 2,63 |
| 50 | € 0,08940 | € 4,47 |
| 100 | € 0,08120 | € 8,12 |
| 250 | € 0,07924 | € 19,81 |
| 500 | € 0,06624 | € 33,12 |
| 1 000 | € 0,04706 | € 47,06 |
| Unit Price without VAT: | € 0,19800 |
|---|---|
| Unit Price with VAT: | € 0,23958 |