Parametric Equivalent

SLPPI03-10-2R2M-TR | |
|---|---|
DigiKey Part Number | 595-SLPPI03-10-2R2M-TR-ND - Tape & Reel (TR) 595-SLPPI03-10-2R2M-TRCT-ND - Cut Tape (CT) 595-SLPPI03-10-2R2M-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLPPI03-10-2R2M-TR |
Description | FIXED IND 2.2UH 1.5A 100 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 1.5 A 100mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLPPI03-10-2R2M-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.134" L x 0.118" W (3.40mm x 3.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,82000 | € 0,82 |
| 10 | € 0,67400 | € 6,74 |
| 100 | € 0,55390 | € 55,39 |
| 1 000 | € 0,45560 | € 455,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,40519 | € 1 620,76 |
| 8 000 | € 0,38217 | € 3 057,36 |
| 12 000 | € 0,36933 | € 4 431,96 |
| 20 000 | € 0,36576 | € 7 315,20 |
| Unit Price without VAT: | € 0,82000 |
|---|---|
| Unit Price with VAT: | € 0,99220 |
